- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRL2512-JW-R680ELF
Description
+
Low Value Chip Resistor - 1.0W - 0.68 ohm ±5% - ±200ppm/°C - SMD 2512
Search Keywords: CRL2512JWR680ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRL2512-JW-R680ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:680 mOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
4,000
$0.1716
8,000
$0.1620
12,000
$0.1575
28,000
$0.0863
52,000
$0.0829
100,000
$0.0808
152,000 +
$0.0806
Click for Quote
Log in
to unlock special pricing