Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRL2512-JW-R100ELF

Low Value Chip Resistor - 1.0W - 0.1 ohm ±5% - ±200ppm/°C - SMD 2512

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Low Value Chip Resistor - 1.0W - 0.1 ohm ±5% - ±200ppm/°C - SMD 2512
Search Keywords: CRL2512JWR100ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRL2512-JW-R100ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 100 mOhm
Power Rating: 1 W
Tolerance: 5 %
Case Size: 2512
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRL2512-JW-R100ELF RoHS compliant?
Yes, CRL2512-JW-R100ELF is RoHS compliant.
What is the lead time for CRL2512-JW-R100ELF?
The standard lead time for CRL2512-JW-R100ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
14 Weeks can ship 2/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.1791
8,000
$0.1690
12,000
$0.1644
28,000
$0.1579
52,000
$0.1538
100,000 +
$0.1535
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!