Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRL2010-JW-R510ELF

Low Value Chip Resistor - 0.75W - 0.51 ohm ±5% - ±200ppm/°C - SMD 2010

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Low Value Chip Resistor - 0.75W - 0.51 ohm ±5% - ±200ppm/°C - SMD 2010
Search Keywords: CRL2010JWR510ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRL2010-JW-R510ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 510 mOhm
Power Rating: 0.5 (1/2) W
Tolerance: 5 %
Case Size: 2010
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRL2010-JW-R510ELF RoHS compliant?
Yes, CRL2010-JW-R510ELF is RoHS compliant.
What is the lead time for CRL2010-JW-R510ELF?
The standard lead time for CRL2010-JW-R510ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,200
Can Ship immediately You may purchase all in-stock quantity of 3,200
Stock lot only:
3200
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1817
4,000
$0.1652
8,000
$0.1535
12,000
$0.1503
28,000
$0.1499
52,000
$0.1496
100,000
$0.1492
152,000 +
$0.1488
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!