Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRL2010-FW-R680ELF

Low Value Chip Resistor - 0.75W - 0.68 ohm ±1% - ±200ppm/°C - SMD 2010

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Low Value Chip Resistor - 0.75W - 0.68 ohm ±1% - ±200ppm/°C - SMD 2010
Search Keywords: CRL2010FWR680ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRL2010-FW-R680ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 680 mOhm
Power Rating: 0.5 (1/2) W
Tolerance: 1 %
Case Size: 2010
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRL2010-FW-R680ELF RoHS compliant?
Yes, CRL2010-FW-R680ELF is RoHS compliant.
What is the lead time for CRL2010-FW-R680ELF?
The standard lead time for CRL2010-FW-R680ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,496
Ships today, if you order in You may purchase all in-stock quantity of 3,496
Stock lot only:
3496
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1477
4,000
$0.1343
8,000
$0.1304
12,000
$0.1233
28,000
$0.0685
52,000
$0.0658
100,000
$0.0656
152,000
$0.0641
252,000 +
$0.0639
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!