Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRL2010-FW-R390ELF

Low Value Chip Resistor - 0.75W - 0.39 ohm ±1% - ±200ppm/°C - SMD 2010

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Low Value Chip Resistor - 0.75W - 0.39 ohm ±1% - ±200ppm/°C - SMD 2010
Search Keywords: CRL2010FWR390ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRL2010-FW-R390ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 390 mOhm
Power Rating: 0.5 (1/2) W
Tolerance: 1 %
Case Size: 2010
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRL2010-FW-R390ELF RoHS compliant?
Yes, CRL2010-FW-R390ELF is RoHS compliant.
What is the lead time for CRL2010-FW-R390ELF?
The standard lead time for CRL2010-FW-R390ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.1077
8,000
$0.1062
12,000
$0.1033
28,000
$0.0574
52,000
$0.0563
100,000
$0.0562
152,000
$0.0556
252,000 +
$0.0555
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!