Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRL1206-JW-R820ELF

Low Value Chip Resistor - 0.5W - 0.82 ohm ±5% - ±200ppm/°C - SMD 1206

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Low Value Chip Resistor - 0.5W - 0.82 ohm ±5% - ±200ppm/°C - SMD 1206
Search Keywords: CRL1206JWR820ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRL1206-JW-R820ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    820 mOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    5 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRL1206-JW-R820ELF RoHS compliant?
Yes, CRL1206-JW-R820ELF is RoHS compliant.
What is the lead time for CRL1206-JW-R820ELF?
The standard lead time for CRL1206-JW-R820ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0458
10,000
$0.0454
25,000
$0.0449
50,000
$0.0448
100,000
$0.0447
150,000
$0.0446
250,000
$0.0445
500,000 +
$0.0443
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!