Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRL1206-FW-R680ELF

Low Value Chip Resistor - 0.5W - 0.68 ohm ±1% - ±200ppm/°C - SMD 1206

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Low Value Chip Resistor - 0.5W - 0.68 ohm ±1% - ±200ppm/°C - SMD 1206
Search Keywords: CRL1206FWR680ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRL1206-FW-R680ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    680 mOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    1 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRL1206-FW-R680ELF RoHS compliant?
Yes, CRL1206-FW-R680ELF is RoHS compliant.
What is the lead time for CRL1206-FW-R680ELF?
The standard lead time for CRL1206-FW-R680ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0328
10,000
$0.0315
25,000
$0.0294
50,000
$0.0285
100,000
$0.0284
150,000
$0.0284
250,000
$0.0283
500,000 +
$0.0282
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!