Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRL1206-FW-R300ELF

Low Value Chip Resistor - 0.5W - 0.3 ohm ±1% - ±200ppm/°C - SMD 1206

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Low Value Chip Resistor - 0.5W - 0.3 ohm ±1% - ±200ppm/°C - SMD 1206
Search Keywords: CRL1206FWR300ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRL1206-FW-R300ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 300 MOhm
Power Rating: 0.25 (1/4) W
Tolerance: 1 %
Case Size: 1206
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRL1206-FW-R300ELF RoHS compliant?
Yes, CRL1206-FW-R300ELF is RoHS compliant.
What is the lead time for CRL1206-FW-R300ELF?
The standard lead time for CRL1206-FW-R300ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in You may purchase all in-stock quantity of 2,000
Stock lot only:
2000
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0455
5,000
$0.0414
10,000
$0.0396
25,000
$0.0273
50,000
$0.0257
100,000
$0.0250
150,000 +
$0.0240
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!