- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRL1206-FW-1R00ELF
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
CRL1206-FW-1R00ELF
Low Value Chip Resistor - 0.5W - 1 ohm ±1% - ±200ppm/°C - SMD 1206
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description
+
Low Value Chip Resistor - 0.5W - 1 ohm ±1% - ±200ppm/°C - SMD 1206
Search Keywords: CRL1206FW1R00ELF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CRL1206-FW-1R00ELF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Resistance Value: | 1 Ohm |
| Power Rating: | 0.25 (1/4) W |
| Tolerance: | 1 % |
| Case Size: | 1206 |
| Temperature Coefficient: | ±200 ppm/°C |
| Operating Temperature: | -55 to 125 °C |
| Packaging: | Tape and Reel |
Product Guides
+
Frequently Asked Questions
Is CRL1206-FW-1R00ELF discontinued?
Yes, CRL1206-FW-1R00ELF from Bourns is discontinued (end-of-life April 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CRL1206-FW-1R00ELF?
The recommended replacement for CRL1206-FW-1R00ELF is CR1206-F/-1R00ELF from Bourns, available from OnlineComponents.com.
Is CRL1206-FW-1R00ELF RoHS compliant?
Yes, CRL1206-FW-1R00ELF is RoHS compliant.
What is the lead time for CRL1206-FW-1R00ELF?
The standard lead time for CRL1206-FW-1R00ELF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.