Image is representational - see mfr. specs

CRL0805-JW-R110ELF

Bourns

Low Value Chip Resistor - 0.25W - 0.11 ohm ±5% - ±200ppm/°C - SMD 0805

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Low Value Chip Resistor - 0.25W - 0.11 ohm ±5% - ±200ppm/°C - SMD 0805
Search Keywords: CRL0805JWR110ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRL0805-JW-R110ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    110 mOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    5 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0288
10,000
$0.0270
25,000
$0.0258
50,000
$0.0244
100,000
$0.0237
150,000
$0.0228
250,000
$0.0227
500,000 +
$0.0222
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!