Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRL0805-FW-R680ELF

Low Value Chip Resistor - 0.25W - 0.68 ohm ±1% - ±200ppm/°C - SMD 0805

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Low Value Chip Resistor - 0.25W - 0.68 ohm ±1% - ±200ppm/°C - SMD 0805
Search Keywords: CRL0805FWR680ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRL0805-FW-R680ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    680 mOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRL0805-FW-R680ELF RoHS compliant?
Yes, CRL0805-FW-R680ELF is RoHS compliant.
What is the lead time for CRL0805-FW-R680ELF?
The standard lead time for CRL0805-FW-R680ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 1/1/27
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0375
10,000
$0.0374
25,000
$0.0188
50,000
$0.0183
100,000
$0.0173
150,000
$0.0172
250,000
$0.0166
500,000 +
$0.0162
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!