Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRL0805-FW-R620ELF

Low Value Chip Resistor - 0.25W - 0.62 ohm ±1% - ±200ppm/°C - SMD 0805

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Low Value Chip Resistor - 0.25W - 0.62 ohm ±1% - ±200ppm/°C - SMD 0805
Search Keywords: CRL0805FWR620ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRL0805-FW-R620ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 620 mOhm
Power Rating: 0.125 (1/8) W
Tolerance: 1 %
Case Size: 0805
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRL0805-FW-R620ELF RoHS compliant?
Yes, CRL0805-FW-R620ELF is RoHS compliant.
What is the lead time for CRL0805-FW-R620ELF?
The standard lead time for CRL0805-FW-R620ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0375
10,000
$0.0374
25,000
$0.0188
50,000
$0.0183
100,000
$0.0173
150,000
$0.0172
250,000
$0.0166
500,000 +
$0.0162
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!