Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRL0805-FW-R470ELF

Res Thick Film 0805 0.47 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 0805 0.47 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R
Search Keywords: CRL0805FWR470ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRL0805-FW-R470ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    470 mOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRL0805-FW-R470ELF RoHS compliant?
Yes, CRL0805-FW-R470ELF is RoHS compliant.
What is the lead time for CRL0805-FW-R470ELF?
The standard lead time for CRL0805-FW-R470ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0375
10,000
$0.0374
25,000
$0.0348
50,000
$0.0329
100,000
$0.0328
150,000
$0.0316
250,000
$0.0308
500,000 +
$0.0307
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!