- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRL0805-FW-R100ELF
Bourns
CRL0805-FW-R100ELF
Low Value Chip Resistor - 0.25W - 0.1 ohm ±1% - ±200ppm/°C - SMD 0805
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Low Value Chip Resistor - 0.25W - 0.1 ohm ±1% - ±200ppm/°C - SMD 0805
Search Keywords: CRL0805FWR100ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRL0805-FW-R100ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:100 mOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CRL0805-FW-R100ELF RoHS compliant?
Yes, CRL0805-FW-R100ELF is RoHS compliant.
What is the lead time for CRL0805-FW-R100ELF?
The standard lead time for CRL0805-FW-R100ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0375
10,000
$0.0374
25,000
$0.0188
50,000
$0.0183
100,000
$0.0173
150,000
$0.0172
250,000
$0.0166
500,000 +
$0.0162
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT