Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRL0603-JW-R220ELF

Low Value Chip Resistor - 0.125W - 0.22 ohm ±5% - ±200ppm/°C - SMD 0603

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Low Value Chip Resistor - 0.125W - 0.22 ohm ±5% - ±200ppm/°C - SMD 0603
Search Keywords: CRL0603JWR220ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRL0603-JW-R220ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 220 mOhm
Power Rating: 0.1 (1/10) W
Tolerance: 5 %
Case Size: 0603
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRL0603-JW-R220ELF RoHS compliant?
Yes, CRL0603-JW-R220ELF is RoHS compliant.
What is the lead time for CRL0603-JW-R220ELF?
The standard lead time for CRL0603-JW-R220ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,300
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0306
10,000
$0.0287
25,000
$0.0274
50,000
$0.0259
100,000
$0.0252
150,000
$0.0242
250,000
$0.0241
500,000 +
$0.0235
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!