Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRL0603-FW-R820ELF

Res Thick Film 0603 0.82 Ohm 1% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 0603 0.82 Ohm 1% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
Search Keywords: CRL0603FWR820ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRL0603-FW-R820ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    820 mOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRL0603-FW-R820ELF RoHS compliant?
Yes, CRL0603-FW-R820ELF is RoHS compliant.
What is the lead time for CRL0603-FW-R820ELF?
The standard lead time for CRL0603-FW-R820ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0383
10,000
$0.0382
25,000
$0.0209
50,000
$0.0202
100,000 +
$0.0191
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!