Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRL0603-FW-1R00ELF

Low Value Chip Resistor - 0.125W - 1 ohm ±1% - ±200ppm/°C - SMD 0603

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description +
Low Value Chip Resistor - 0.125W - 1 ohm ±1% - ±200ppm/°C - SMD 0603
Search Keywords: CRL0603FW1R00ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRL0603-FW-1R00ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 1 Ohm
Power Rating: 0.1 (1/10) W
Tolerance: 111364%
Case Size: 060311341
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRL0603-FW-1R00ELF discontinued?
Yes, CRL0603-FW-1R00ELF from Bourns is discontinued (end-of-life April 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CRL0603-FW-1R00ELF?
The recommended replacement for CRL0603-FW-1R00ELF is CR0603-F/-1R00ELF from Bourns, available from OnlineComponents.com.
Is CRL0603-FW-1R00ELF RoHS compliant?
Yes, CRL0603-FW-1R00ELF is RoHS compliant.
What is the lead time for CRL0603-FW-1R00ELF?
The standard lead time for CRL0603-FW-1R00ELF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 947
Ships today, if you order in Buy all 947 in-stock or the regular minimum order quantity of 5000
Stock lot only:
947
Minimum Order Quantity:
5000
Order Increment:
5000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0146
5,000
$0.0133
10,000
$0.0107
20,000
$0.0094
40,000 +
$0.0087
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!