- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRL0603-FW-1R00E
Available Replacements
ROHs Equivalent
Bourns
CRL0603-FW-1R00E
Low Value Chip Resistor - 0.125W - 1 ohm ±1% - ±200ppm/°C - SMD 0603
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Low Value Chip Resistor - 0.125W - 1 ohm ±1% - ±200ppm/°C - SMD 0603
Search Keywords: CRL0603FW1R00E
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CRL0603-FW-1R00E |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533210030 |
Reel Pack:
|
1 |
| Resistance Value: | 1 Ohm |
| Power Rating: | 0.1 (1/10) W |
| Tolerance: | 1 % |
| Case Size: | 0603 |
| Temperature Coefficient: | ±200 ppm/°C |
| Operating Temperature: | -55 to 125 °C |
| Packaging: | Tape and Reel |
Product Guides
+
Frequently Asked Questions
Is CRL0603-FW-1R00E discontinued?
Yes, CRL0603-FW-1R00E from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CRL0603-FW-1R00E RoHS compliant?
No, CRL0603-FW-1R00E is not RoHS compliant.
What is the lead time for CRL0603-FW-1R00E?
The standard lead time for CRL0603-FW-1R00E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.