Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRF2512-FZ-R030ELF

Thick Film Resistor - .030 ohm ±1% - 1W - ±50ppm/°C - -55°C to +170°C - SMD 2512 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Resistor - .030 ohm ±1% - 1W - ±50ppm/°C - -55°C to +170°C - SMD 2512 - Tape&Reel
Search Keywords: CRF2512FZR030ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRF2512-FZ-R030ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 30 MOhm
Power Rating: 1 W
Tolerance: 1 %
Case Size: 2512
Temperature Coefficient: ±75 ppm/°C
Operating Temperature: -55 to 170 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRF2512-FZ-R030ELF RoHS compliant?
Yes, CRF2512-FZ-R030ELF is RoHS compliant.
What is the lead time for CRF2512-FZ-R030ELF?
The standard lead time for CRF2512-FZ-R030ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
14 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2760
2,000
$0.2070
3,000
$0.1932
4,000 +
$0.1893
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!