- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRF2512-FZ-R015ELF
Bourns
CRF2512-FZ-R015ELF
Thick Film Resistor - .015 ohm ±1% - 1W - ±50ppm/°C - -55°C to +170°C - SMD 2512 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CRF2512-FZ-R015ELF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Resistance Value: | 15 mOhm |
| Power Rating: | 1 W |
| Tolerance: | 1 % |
| Case Size: | 2512 |
| Temperature Coefficient: | ±75 ppm/°C |
| Operating Temperature: | -55 to 170 °C |
| Packaging: | Tape and Reel |