- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRF2512-FZ-R005ELF
Bourns
CRF2512-FZ-R005ELF
Thick Film Resistor - .005 ohm ±1% - 2W - ±50ppm/°C - -55°C to +170°C - SMD 2512 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Thick Film Resistor - .005 ohm ±1% - 2W - ±50ppm/°C - -55°C to +170°C - SMD 2512 - Tape&Reel
Search Keywords: CRF2512FZR005ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRF2512-FZ-R005ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:5 mOhm
-
Power Rating:2 W
-
Tolerance:111364%
-
Case Size:251211341
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CRF2512-FZ-R005ELF RoHS compliant?
Yes, CRF2512-FZ-R005ELF is RoHS compliant.
What is the lead time for CRF2512-FZ-R005ELF?
The standard lead time for CRF2512-FZ-R005ELF is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,660
Can Ship immediately
You may purchase all in-stock quantity of 2,660
On Order:
20,000
can ship 9/21/26
Stock lot only:
2660
Minimum Order Quantity:
4000
14 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$0.2200
4,000
$0.2000
8,000
$0.1890
12,000
$0.1886
28,000
$0.1062
52,000
$0.1020
100,000
$0.0994
152,000 +
$0.0991
Click for Quote
Log in
to unlock special pricing