- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRF2512-FZ-R004ELF
Bourns
CRF2512-FZ-R004ELF
Thick Film Resistor - .004 ohm ±1% - 2W - ±50ppm/°C - -55°C to +170°C - SMD 2512 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - .004 ohm ±1% - 2W - ±50ppm/°C - -55°C to +170°C - SMD 2512 - Tape&Reel
Search Keywords: CRF2512FZR004ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRF2512-FZ-R004ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:4 mOhm
-
Power Rating:2 W
-
Tolerance:111364%
-
Case Size:251211341
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CRF2512-FZ-R004ELF RoHS compliant?
Yes, CRF2512-FZ-R004ELF is RoHS compliant.
What is the lead time for CRF2512-FZ-R004ELF?
The standard lead time for CRF2512-FZ-R004ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,577
Can Ship immediately
Minimum Order Quantity:
4000
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
4,000
$0.1628
8,000
$0.1584
12,000
$0.1580
28,000
$0.1554
52,000
$0.1536
100,000 +
$0.1532
Click for Quote
Log in
to unlock special pricing