Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRF2512-FZ-R003ELF

Thick Film Resistor - .003 ohm ±1% - 2W - ±50ppm/°C - -55°C to +170°C - SMD 2512 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Resistor - .003 ohm ±1% - 2W - ±50ppm/°C - -55°C to +170°C - SMD 2512 - Tape&Reel
Search Keywords: CRF2512FZR003ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRF2512-FZ-R003ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 3 MOhm
Power Rating: 2 W
Tolerance: 111364%
Case Size: 251211341
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 170 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRF2512-FZ-R003ELF RoHS compliant?
Yes, CRF2512-FZ-R003ELF is RoHS compliant.
What is the lead time for CRF2512-FZ-R003ELF?
The standard lead time for CRF2512-FZ-R003ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,131
Ships today, if you order in
Minimum Order Quantity:
4000
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.1628
8,000
$0.1584
12,000
$0.1580
28,000
$0.0890
52,000
$0.0873
100,000
$0.0862
152,000 +
$0.0860
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!