Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRF2512-FZ-R001ELF

Thick Film Resistor - .001 ohm ±1% - 2W - ±50ppm/°C - -55°C to +170°C - SMD 2512 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Resistor - .001 ohm ±1% - 2W - ±50ppm/°C - -55°C to +170°C - SMD 2512 - Tape&Reel
Search Keywords: CRF2512FZR001ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRF2512-FZ-R001ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Resistance Value:
    1 MOhm
  • Power Rating:
    2 W
  • Tolerance:
    111364%
  • Case Size:
    251211341
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 170 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRF2512-FZ-R001ELF RoHS compliant?
Yes, CRF2512-FZ-R001ELF is RoHS compliant.
What is the lead time for CRF2512-FZ-R001ELF?
The standard lead time for CRF2512-FZ-R001ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Can Ship immediately
Minimum Order Quantity:
4000
14 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.1628
8,000
$0.1584
12,000
$0.1580
28,000
$0.0890
52,000
$0.0873
100,000
$0.0862
152,000 +
$0.0860
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!