Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRF0805-FZ-R009ELF

Thick Film Resistor - .009 ohm ±1% - 1/2W - ±50ppm/°C - -55°C to +170°C - SMD 0805 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Resistor - .009 ohm ±1% - 1/2W - ±50ppm/°C - -55°C to +170°C - SMD 0805 - Tape&Reel
Search Keywords: CRF0805FZR009ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRF0805-FZ-R009ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 9 MOhm
Power Rating: 0.5 (1/2) W
Tolerance: 111364%
Case Size: 080511341
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 170 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces CRF0805-FZ-R009ELF?
The recommended replacement for CRF0805-FZ-R009ELF is CRF0805-FX-R009ELF from Bourns, available from OnlineComponents.com.
Is CRF0805-FZ-R009ELF RoHS compliant?
Yes, CRF0805-FZ-R009ELF is RoHS compliant.
What is the lead time for CRF0805-FZ-R009ELF?
The standard lead time for CRF0805-FZ-R009ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,500
Can Ship immediately
Minimum Order Quantity:
2500
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1044
5,000
$0.0887
10,000
$0.0820
25,000
$0.0818
50,000
$0.0816
100,000
$0.0814
150,000
$0.0812
250,000 +
$0.0810
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!