- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRF0805-FZ-R005ELF
Description
+
Thick Film Resistor - .005 ohm ±1% - 1/2W - ±50ppm/°C - -55°C to +170°C - SMD 0805 - Tape&Reel
Search Keywords: CRF0805FZR005ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRF0805-FZ-R005ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:5 mOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:111364%
-
Case Size:080511341
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2,500
$0.1034
5,000
$0.1015
10,000
$0.0985
25,000
$0.0966
50,000
$0.0761
100,000
$0.0749
150,000
$0.0747
250,000 +
$0.0730
Click for Quote
Log in
to unlock special pricing