- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRF0805-FX-R010ELF
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
CRF0805-FX-R010ELF
Thick Film Resistor - .010 ohm ±1% - 1/2W - ±100ppm/°C - -55°C to +170°C - SMD 0805 - Tape&Reel
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - .010 ohm ±1% - 1/2W - ±100ppm/°C - -55°C to +170°C - SMD 0805 - Tape&Reel
Search Keywords: CRF0805FXR010ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRF0805-FX-R010ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:10 MOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CRF0805-FX-R010ELF discontinued?
Yes, CRF0805-FX-R010ELF from Bourns is discontinued (end-of-life December 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CRF0805-FX-R010ELF?
The recommended replacement for CRF0805-FX-R010ELF is CRF0805-FZ-R010ELF from Bourns, available from OnlineComponents.com.
Is CRF0805-FX-R010ELF RoHS compliant?
Yes, CRF0805-FX-R010ELF is RoHS compliant.
What is the lead time for CRF0805-FX-R010ELF?
The standard lead time for CRF0805-FX-R010ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.