Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRE2512-FZ-R008E-3

Res Thick Film 2512 0.008 Ohm 1% 3W ±75ppm/°C SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 2512 0.008 Ohm 1% 3W ±75ppm/°C SMD Automotive T/R
Search Keywords: CRE2512FZR008E3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRE2512-FZ-R008E-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 8 mOhm
Power Rating: 3 W
Tolerance: 1 %
Case Size: 2512
Temperature Coefficient: ±75 ppm/°C
Operating Temperature: -55 to 170 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRE2512-FZ-R008E-3 RoHS compliant?
Yes, CRE2512-FZ-R008E-3 is RoHS compliant.
What is the lead time for CRE2512-FZ-R008E-3?
The standard lead time for CRE2512-FZ-R008E-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,739
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2314
4,000
$0.1932
8,000
$0.1804
12,000
$0.1799
28,000
$0.1795
52,000
$0.1791
100,000 +
$0.1786
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!