- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRE2512-FZ-R008E-2
Bourns
CRE2512-FZ-R008E-2
Res Thick Film 2512 0.008 Ohm 1% 2W A±50ppm/A°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Res Thick Film 2512 0.008 Ohm 1% 2W A±50ppm/A°C Pad SMD Automotive T/R
Search Keywords: CRE2512FZR008E2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRE2512-FZ-R008E-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:8 mOhm
-
Power Rating:2 W
-
Tolerance:111364%
-
Case Size:251211341
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CRE2512-FZ-R008E-2 RoHS compliant?
Yes, CRE2512-FZ-R008E-2 is RoHS compliant.
What is the lead time for CRE2512-FZ-R008E-2?
The standard lead time for CRE2512-FZ-R008E-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,341
Can Ship immediately
Minimum Order Quantity:
463
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
463
$0.3188
4,000
$0.2873
8,000
$0.2795
12,000
$0.2788
28,000
$0.2539
52,000
$0.1503
100,000 +
$0.1500
Click for Quote
Log in
to unlock special pricing