Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRE2512-FZ-R007E-3

Res Thick Film 2512 0.007 Ohm 1% 3W A±50ppm/A°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 2512 0.007 Ohm 1% 3W A±50ppm/A°C Pad SMD Automotive T/R
Search Keywords: CRE2512FZR007E3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRE2512-FZ-R007E-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 7 mOhm
Power Rating: 3 W
Tolerance: 111364%
Case Size: 251211341
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 170 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRE2512-FZ-R007E-3 RoHS compliant?
Yes, CRE2512-FZ-R007E-3 is RoHS compliant.
What is the lead time for CRE2512-FZ-R007E-3?
The standard lead time for CRE2512-FZ-R007E-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,006
Ships today, if you order in
Minimum Order Quantity:
1000
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2100
4,000
$0.2039
8,000
$0.2020
12,000
$0.1990
28,000
$0.1971
52,000
$0.1946
100,000 +
$0.1927
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!