Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRE2512-FZ-R002E-3

Res Thick Film 2512 0.002 Ohm 1% 3W ±50ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 2512 0.002 Ohm 1% 3W ±50ppm/°C Pad SMD Automotive T/R
Search Keywords: CRE2512FZR002E3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRE2512-FZ-R002E-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Resistance Value:
    2 MOhm
  • Power Rating:
    3 W
  • Tolerance:
    1 %
  • Case Size:
    2512
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 170 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRE2512-FZ-R002E-3 RoHS compliant?
Yes, CRE2512-FZ-R002E-3 is RoHS compliant.
What is the lead time for CRE2512-FZ-R002E-3?
The standard lead time for CRE2512-FZ-R002E-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,224
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.253
1,000
$0.230
4,000
$0.196
8,000
$0.182
12,000
$0.180
28,000
$0.178
52,000
$0.176
100,000 +
$0.174
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!