- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRE2512-FZ-R002E-2
Description
+
Res Thick Film 2512 0.002 Ohm 1% 2W ±50ppm/°C Pad SMD Automotive T/R
Search Keywords: CRE2512FZR002E2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRE2512-FZ-R002E-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:2 MOhm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,022
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2450
4,000
$0.2327
8,000
$0.2296
12,000
$0.2290
28,000
$0.2161
52,000
$0.1280
100,000 +
$0.1277
Click for Quote
Log in
to unlock special pricing