Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRE2512-FZ-R001E-2

The CRE2512-FZ-R001E-2 is a 2W, 0.001Ω high-power current sense precision chip resistor in a 2512 package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The CRE2512-FZ-R001E-2 is a 2W, 0.001Ω high-power current sense precision chip resistor in a 2512 package.
Search Keywords: CRE2512FZR001E2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRE2512-FZ-R001E-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Resistance Value:
    1 MOhm
  • Power Rating:
    2 W
  • Tolerance:
    1 %
  • Case Size:
    2512
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 170 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRE2512-FZ-R001E-2 RoHS compliant?
Yes, CRE2512-FZ-R001E-2 is RoHS compliant.
What is the lead time for CRE2512-FZ-R001E-2?
The standard lead time for CRE2512-FZ-R001E-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,410
Ships today, if you order in
Minimum Order Quantity:
1000
14 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2450
4,000
$0.2327
8,000
$0.2296
12,000
$0.2290
28,000
$0.2161
52,000
$0.1280
100,000 +
$0.1277
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!