- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRA2512-FZ-R100ELF
Bourns
CRA2512-FZ-R100ELF
SMD Current Sense Resistor - 2512 [6432 Metric] - 0.1 Ohm - 3W - ±50ppm/°C - Metal Film.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CRA2512-FZ-R100ELF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Resistance Value: | 100 mOhm |
| Power Rating: | 3 W |
| Tolerance: | 1 % |
| Case Size: | 2512 |
| Temperature Coefficient: | ±50 ppm/°C |
| Operating Temperature: | -55 to 170 °C |
| Packaging: | Tape and Reel |