Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRA2512-FZ-R080ELF

Res Metal Strip 2512 0.08 Ohm 1% 3W ±50ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Metal Strip 2512 0.08 Ohm 1% 3W ±50ppm/°C Pad SMD Automotive T/R
Search Keywords: CRA2512FZR080ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRA2512-FZ-R080ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 80 mOhm
Power Rating: 3 W
Tolerance: 1 %
Case Size: 2512
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 170 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRA2512-FZ-R080ELF RoHS compliant?
Yes, CRA2512-FZ-R080ELF is RoHS compliant.
What is the lead time for CRA2512-FZ-R080ELF?
The standard lead time for CRA2512-FZ-R080ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,247
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1427
4,000
$0.1385
8,000
$0.1313
12,000
$0.1263
28,000
$0.1254
52,000
$0.1229
100,000
$0.1221
152,000 +
$0.1217
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!