- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRA2512-FZ-R010ELF
Bourns
CRA2512-FZ-R010ELF
SMD Current Sense Resistor - 2512 [6432 Metric] - 0.01 Ohm - 3W - ±50ppm/°C - Metal Film.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Current Sense Resistor - 2512 [6432 Metric] - 0.01 Ohm - 3W - ±50ppm/°C - Metal Film.
Search Keywords: CRA2512FZR010ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRA2512-FZ-R010ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:10 MOhm
-
Power Rating:3 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is CRA2512-FZ-R010ELF RoHS compliant?
Yes, CRA2512-FZ-R010ELF is RoHS compliant.
What is the lead time for CRA2512-FZ-R010ELF?
The standard lead time for CRA2512-FZ-R010ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55,705
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1,000
$0.1454
4,000
$0.1412
8,000
$0.1313
12,000
$0.1232
28,000
$0.1153
52,000 +
$0.1137
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT