- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR2512-JW-182ELF
Description
+
Thick Film Chip Resistor - 1 W - 1.8 Kohm ±5% - ±200ppm/°C - SMD 2512 - RoHS Compliant - Tape&Reel
Search Keywords: CR2512JW182ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR2512-JW-182ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:1.8 KOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
4,000
$0.0353
8,000
$0.0203
28,000
$0.0194
52,000
$0.0188
100,000
$0.0178
152,000
$0.0178
252,000
$0.0171
500,000 +
$0.0167
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments