- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR2512-J/-1R2ELF
Bourns
CR2512-J/-1R2ELF
The CR2512-J/-1R2ELF is a 2512-size thick film chip resistor with a 1.2 Ω resistance, ±5% tolerance, and a 1 W power rating.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
The CR2512-J/-1R2ELF is a 2512-size thick film chip resistor with a 1.2 Ω resistance, ±5% tolerance, and a 1 W power rating.
Search Keywords: CR2512J1R2ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR2512-J/-1R2ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:1.2 Ohm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CR2512-J/-1R2ELF RoHS compliant?
Yes, CR2512-J/-1R2ELF is RoHS compliant.
What is the lead time for CR2512-J/-1R2ELF?
The standard lead time for CR2512-J/-1R2ELF is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
4,000
$0.0442
8,000
$0.0383
28,000
$0.0367
52,000
$0.0357
100,000
$0.0339
152,000
$0.0338
252,000
$0.0326
500,000 +
$0.0318
Click for Quote
Log in
to unlock special pricing