Image is representational - see mfr. specs

CR2512-FX-1500ELF

Bourns

Thick Film Chip Resistor - 1 W - 150 ohm ±1% - ±100ppm/°C - SMD 2512 - RoHS Compliant - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Thick Film Chip Resistor - 1 W - 150 ohm ±1% - ±100ppm/°C - SMD 2512 - RoHS Compliant - Tape&Reel
Search Keywords: CR2512FX1500ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR2512-FX-1500ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Resistance Value:
    150 Ohm
  • Power Rating:
    1 W
  • Tolerance:
    1 %
  • Case Size:
    2512
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$0.0547
8,000
$0.0328
12,000
$0.0313
28,000
$0.0304
52,000
$0.0288
100,000
$0.0287
152,000
$0.0276
252,000 +
$0.0269
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!