- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR2010-JW-201ELF
Bourns
CR2010-JW-201ELF
The CR2010-JW-201ELF is a 200 Ω thick film chip resistor with a ±5% tolerance and a 1/2 W power rating in a 2010 surface-mount ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CR2010-JW-201ELF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Resistance Value: | 200 Ohm |
| Power Rating: | 0.5 (1/2) W |
| Tolerance: | 5 % |
| Case Size: | 2010 |
| Temperature Coefficient: | ±200 ppm/°C |
| Operating Temperature: | -55 to 125 °C |
| Packaging: | Tape and Reel |