- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR2010-JW-102ELF
Bourns
CR2010-JW-102ELF
Thick Film Chip Resistor - 1/2 W - 1 Kohm ±5% - ±200ppm/°C - SMD 2010 - RoHS Compliant - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Chip Resistor - 1/2 W - 1 Kohm ±5% - ±200ppm/°C - SMD 2010 - RoHS Compliant - Tape&Reel
Search Keywords: CR2010JW102ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR2010-JW-102ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:1 KOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:5 %
-
Case Size:2010
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CR2010-JW-102ELF RoHS compliant?
Yes, CR2010-JW-102ELF is RoHS compliant.
What is the lead time for CR2010-JW-102ELF?
The standard lead time for CR2010-JW-102ELF is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
4,000
$0.0373
8,000
$0.0350
28,000
$0.0325
52,000
$0.0307
100,000
$0.0306
152,000
$0.0295
252,000
$0.0287
500,000 +
$0.0287
Click for Quote
Log in
to unlock special pricing