Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR2010-JW-100ELF

Thick Film Chip Resistor - 1/2 W - 10 ohm ±5% - ±200ppm/°C - SMD 2010 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/2 W - 10 ohm ±5% - ±200ppm/°C - SMD 2010 - RoHS Compliant - Tape&Reel
Search Keywords: CR2010JW100ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR2010-JW-100ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 10 Ohm
Power Rating: 0.5 (1/2) W
Tolerance: 5 %
Case Size: 2010
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR2010-JW-100ELF RoHS compliant?
Yes, CR2010-JW-100ELF is RoHS compliant.
What is the lead time for CR2010-JW-100ELF?
The standard lead time for CR2010-JW-100ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0294
8,000
$0.0253
28,000
$0.0217
52,000
$0.0211
100,000
$0.0211
152,000
$0.0210
252,000
$0.0209
500,000 +
$0.0209
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!