Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR2010-J/-000ELF

Thick Film Chip Resistor - 1/2 W - 0 ohm ±5% - SMD 2010 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/2 W - 0 ohm ±5% - SMD 2010 - RoHS Compliant - Tape&Reel
Search Keywords: CR2010J000ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR2010-J/-000ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 0 Ohm
Power Rating: N/R
Tolerance: N/R
Case Size: 2010
Temperature Coefficient: N/R
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR2010-J/-000ELF RoHS compliant?
Yes, CR2010-J/-000ELF is RoHS compliant.
What is the lead time for CR2010-J/-000ELF?
The standard lead time for CR2010-J/-000ELF is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
24,000   can ship 2/22/27
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0353
8,000
$0.0203
28,000
$0.0194
52,000
$0.0188
100,000
$0.0178
152,000
$0.0178
252,000
$0.0171
500,000 +
$0.0167
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!