Image is representational - see mfr. specs

CR2010-FX-3000ELF

Bourns

Thick Film Chip Resistor - 1/2 W - 300 ohm ±1% - ±100ppm/°C - SMD 2010 - RoHS Compliant - Tape&Reel

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
REEL Paketleme
Certificate of Compliance Guarantee
tanım +
Thick Film Chip Resistor - 1/2 W - 300 ohm ±1% - ±100ppm/°C - SMD 2010 - RoHS Compliant - Tape&Reel
Search Keywords: CR2010FX3000ELF
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Bourns
  • Parça Numarası:
    CR2010-FX-3000ELF
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Resistance Value:
    300 Ohm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    1 %
  • Case Size:
    2010
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
4000
çoklu:
4000
12 Weeks Gemi olabilir 8.26.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
4.000
$0.0544
8.000
$0.0313
12.000
$0.0312
28.000
$0.0290
52.000
$0.0274
100.000
$0.0273
152.000
$0.0263
252.000 +
$0.0256
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!