- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR2010-FX-1500ELF
Description
+
Thick Film Chip Resistor - 1/2 W - 150 ohm ±1% - ±100ppm/°C - SMD 2010 - RoHS Compliant - Tape&Reel
Search Keywords: CR2010FX1500ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR2010-FX-1500ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:150 Ohm
-
Power Rating:0.5 (1/2) W
-
Tolerance:1 %
-
Case Size:2010
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
4,000
$0.0544
8,000
$0.0313
12,000
$0.0312
28,000
$0.0290
52,000
$0.0274
100,000
$0.0273
152,000
$0.0263
252,000 +
$0.0256
Click for Quote
Log in
to unlock special pricing