- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR1206-JW-103ELF
Bourns
CR1206-JW-103ELF
Thick Film Chip Resistor - 1/4 W - 10 Kohm ±5% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Thick Film Chip Resistor - 1/4 W - 10 Kohm ±5% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
Search Keywords: CR1206JW103ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR1206-JW-103ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:10 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:511364%
-
Case Size:120611341
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CR1206-JW-103ELF RoHS compliant?
Yes, CR1206-JW-103ELF is RoHS compliant.
What is the lead time for CR1206-JW-103ELF?
The standard lead time for CR1206-JW-103ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
You may purchase all in-stock quantity of 15,000
Stock lot only:
15000
Minimum Order Quantity:
25000
Order Increment:
5000
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$0.0073
25,000
$0.0066
50,000
$0.0061
100,000
$0.0059
150,000
$0.0059
250,000
$0.0057
500,000 +
$0.0057
Click for Quote
Log in
to unlock special pricing