- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR1206-JW-102GLF
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
CR1206-JW-102GLF
Thick Film Chip Resistor - 1/4 W - 1 Kohm ±5% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Thick Film Chip Resistor - 1/4 W - 1 Kohm ±5% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
Search Keywords: CR1206JW102GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR1206-JW-102GLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:1 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:511364%
-
Case Size:120611341
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CR1206-JW-102GLF discontinued?
Yes, CR1206-JW-102GLF from Bourns is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CR1206-JW-102GLF?
The recommended replacement for CR1206-JW-102GLF is CR1206-JW-102ELF from Bourns, available from OnlineComponents.com.
Is CR1206-JW-102GLF RoHS compliant?
Yes, CR1206-JW-102GLF is RoHS compliant.
What is the lead time for CR1206-JW-102GLF?
The standard lead time for CR1206-JW-102GLF is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.