Available Replacements
ROHs Equivalent
CR1206-JW-102ELF CR1206-JW-102ELF Bourns
CR1206-JW-102ELF

Bourns

In Stock: 35,000

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR1206-JW-102E

Thick Film Chip Resistor - 1/4 W - 1 Kohm ±5% - ±200ppm/°C - SMD 1206 - Tape&Reel

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/4 W - 1 Kohm ±5% - ±200ppm/°C - SMD 1206 - Tape&Reel
Search Keywords: CR1206JW102E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR1206-JW-102E
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Value:
    1 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    5 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR1206-JW-102E discontinued?
Yes, CR1206-JW-102E from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CR1206-JW-102E RoHS compliant?
No, CR1206-JW-102E is not RoHS compliant.
What is the lead time for CR1206-JW-102E?
The standard lead time for CR1206-JW-102E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!