Available Replacements
Non-RoHS Equivalent
CR1206-JW-101E CR1206-JW-101E Bourns
CR1206-JW-101E

Bourns

In Stock: 61,700

Minimum Order: 110

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR1206-JW-101ELF

Thick Film Chip Resistor - 1/4 W - 100 ohm ±5% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/4 W - 100 ohm ±5% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
Search Keywords: CR1206JW101ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR1206-JW-101ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    SG
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    100 Ohm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    511364%
  • Case Size:
    120611341
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR1206-JW-101ELF RoHS compliant?
Yes, CR1206-JW-101ELF is RoHS compliant.
What is the lead time for CR1206-JW-101ELF?
The standard lead time for CR1206-JW-101ELF is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0135
25,000
$0.0078
50,000
$0.0072
100,000
$0.0071
150,000
$0.0071
250,000
$0.0068
500,000 +
$0.0067
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!