- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR1206-J/-1R0E
Available Replacements
ROHs Equivalent
Bourns
CR1206-J/-1R0E
Thick Film Chip Resistor - 1/4 W - 1 ohm ±5% - SMD 1206 - Tape&Reel
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Thick Film Chip Resistor - 1/4 W - 1 ohm ±5% - SMD 1206 - Tape&Reel
Search Keywords: CR1206J1R0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR1206-J/-1R0E
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
Reel Pack:
1 -
Resistance Value:1 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:5 %
-
Case Size:1206
-
Temperature Coefficient:-250 to 500 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CR1206-J/-1R0E discontinued?
Yes, CR1206-J/-1R0E from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CR1206-J/-1R0E RoHS compliant?
No, CR1206-J/-1R0E is not RoHS compliant.
What is the lead time for CR1206-J/-1R0E?
The standard lead time for CR1206-J/-1R0E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.